Arcol Ohmite C300K12RE, 12 Ω 300 W Wirewound Resistor 10%
- RS Stock No.:
- 760-197
- Mfr. Part No.:
- C300K12RE
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,999.39
(exc. VAT)
PHP3,359.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,999.39 |
| 5 + | PHP2,909.03 |
*price indicative
- RS Stock No.:
- 760-197
- Mfr. Part No.:
- C300K12RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 12Ω | |
| Product Type | Resistor | |
| Power Rating | 300W | |
| Series | 280 | |
| Package/Case | Tubular Ceramic | |
| Temperature Coefficient | ±400 ppm/°C | |
| Tolerance | 10% | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 215.9mm | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | RoHS Compliant | |
| Overall Diameter | 28.58mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 12Ω | ||
Product Type Resistor | ||
Power Rating 300W | ||
Series 280 | ||
Package/Case Tubular Ceramic | ||
Temperature Coefficient ±400 ppm/°C | ||
Tolerance 10% | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 215.9mm | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals RoHS Compliant | ||
Overall Diameter 28.58mm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Heatsink is an innovative thermal management solution designed for smt compatible semiconductors and resistors. It combines tin plated, solderable rods with an aluminum extruded heatsink body using a forged mechanical bond that helps reduce thermal resistance between the body and the solderable feet.
Combines tin plated solderable rods with an aluminum extruded body
Reduces thermal resistance through a forged mechanical connection
Increases surface area to enhance overall cooling capability
Delivers thermal performance significantly higher than stamped designs
Related links
- Arcol Ohmite C300K12RE, 12 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K4R0E, 4 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K8R0E, 8 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K2R5E, 2.5 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K2R0E, 2 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300KR50E, 500 mΩ 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K1R6E, 1.6 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K20RE, 20 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
