Arcol Ohmite TGHGCR0500FE, 0.05 Ω 100 W Thick Film Resistor 1 %

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP39,074.13

(exc. VAT)

PHP43,763.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 +PHP3,907.413PHP39,074.13

*price indicative

RS Stock No.:
760-159
Mfr. Part No.:
TGHGCR0500FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Resistor

Resistance

0.05Ω

Power Rating

100W

Series

TGHG

Package/Case

SOT-227

Tolerance

1 %

Temperature Coefficient

±60 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw Terminal

Overall Length

30.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Overall Height

9mm

Overall Width

24.9mm

COO (Country of Origin):
AT
The Arcol Ohmite Resistor is a non-inductive power component designed for direct mounting onto a heatsink to ensure efficient thermal management and stable electrical performance. It is well suited for demanding applications such as variable speed drives, power supplies, control devices, telecom systems, robotics, and motor controls, as well as other switching designs.

Supports direct mounting onto a heatsink for efficient cooling

Operates within a temperature range from -55°C to +155°C

Maintains low capacitance mass Value of 45 pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy