Arcol Ohmite TGHGCR0020FE, 0.002 Ω 100 W Resistive Resistor 1 %
- RS Stock No.:
- 760-150
- Mfr. Part No.:
- TGHGCR0020FE
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP28,808.16
(exc. VAT)
PHP32,265.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | PHP2,880.816 | PHP28,808.16 |
*price indicative
- RS Stock No.:
- 760-150
- Mfr. Part No.:
- TGHGCR0020FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 0.002Ω | |
| Power Rating | 100W | |
| Series | TGHG | |
| Packaging | Loose Pack | |
| Package/Case | SOT-227 | |
| Tolerance | 1 % | |
| Temperature Coefficient | ±60 ppm/°C | |
| Automotive Standard | No | |
| Technology | Resistive | |
| Termination Style | Terminal | |
| Overall Length | 38mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Overall Width | 24.9mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 0.002Ω | ||
Power Rating 100W | ||
Series TGHG | ||
Packaging Loose Pack | ||
Package/Case SOT-227 | ||
Tolerance 1 % | ||
Temperature Coefficient ±60 ppm/°C | ||
Automotive Standard No | ||
Technology Resistive | ||
Termination Style Terminal | ||
Overall Length 38mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Overall Width 24.9mm | ||
Standards/Approvals RoHS | ||
Overall Height 12mm | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in power and control circuits where stability and low error are critical. It offers resistance values starting as low as 0.5 milliohms and uses a non inductive structure to maintain clean signal behaviour.
Provides resistance Values beginning at 0.5 milliohms for low Value sensing
Uses non inductive design for stable and accurate measurements
Includes four Terminal kelvin connection for improved precision
Isolates measurement path from current flow path to reduce error
Related links
- Arcol Ohmite TGHGCR0020FE, 0.002 Ω 100 W Resistive Resistor 1 %
- Arcol Ohmite HS100M 1R J M407, 1 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 1K J M407, 1 kΩ 100 W Resistive Resistor ±5 %
- Arcol Ohmite TGHGCR0100DE, 0.01 Ω 100 W Resistive Resistor 0.5 %
- Arcol Ohmite HS100M 270R J M407, 270 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 33R J M407, 33 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 200R J M407, 200 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 220R J M407, 220 Ω 100 W Resistive Resistor ±5 %
