Durakool XV1-100 33R JB, 33 Ω 100 W Non-Inductive High Power Resistor ±5 %

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,150.26

(exc. VAT)

PHP1,288.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,150.26
5 +PHP1,116.03

*price indicative

RS Stock No.:
748-206
Mfr. Part No.:
XV1-100 33R JB
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Resistance

33Ω

Product Type

High Power Resistor

Power Rating

100W

Series

XV1

Packaging

Compact

Package/Case

Chassis

Tolerance

±5 %

Temperature Coefficient

260 ppm/°C

Automotive Standard

AEC-Q200

Technology

Non-Inductive

Termination Style

Solder Lug

Overall Length

113mm

Maximum Operating Temperature

155°C

Pin Count

2

Overall Width

22.5mm

Overall Height

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistor is designed for pre-charge and discharge applications. It is built to AEC-Q200 automotive-grade standards, ensuring high reliability and performance in demanding automotive and industrial environments.

Compact packaging

Flameproof construction

Load life is 300000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy