Durakool XV4-B100 100R J, 100 Ω 100 W Wirewound High Power Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP2,115.93

(exc. VAT)

PHP2,369.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,115.93-
5 +PHP2,052.313%

*price indicative

RS Stock No.:
457-452
Mfr. Part No.:
XV4-B100 100R J
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

High Power Resistor

Resistance

100Ω

Power Rating

100W

Series

XV4

Packaging

Metal Case Intrinsically Safe

Package/Case

Aluminium

Temperature Coefficient

± 260 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

AEC-Q200

Termination Style

Aluminium Housed

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

155°C

Overall Height

30mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistors are essential components for pre-charge and discharge applications in automotive systems. They feature an aluminium housing for effective heat dissipation and compact design, ensuring durability in demanding environments. With intrinsically safe operation and automotive grade reliability, these resistors are ideal for enhancing the safety and performance of modern vehicles.

High voltage cable for electric and hybrid vehicles

AEC Q200 Automotive grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy