Arcol Ohmite HS150M 10R JM407, 10 Ω 150 W Aluminium Chassis Mount Resistor 5 %
- RS Stock No.:
- 303-921
- Mfr. Part No.:
- HS150M 10R JM407
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 unit)*
PHP1,553.71
(exc. VAT)
PHP1,740.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 3 left, shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,553.71 |
*price indicative
- RS Stock No.:
- 303-921
- Mfr. Part No.:
- HS150M 10R JM407
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 150W | |
| Series | HSM | |
| Tolerance | 5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Overall Length | 125.7mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Overall Diameter | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 150W | ||
Series HSM | ||
Tolerance 5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Overall Length 125.7mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Overall Diameter 11.8mm | ||
- COO (Country of Origin):
- GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.
High power to volume
Wound to maximize high Pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Related links
- Arcol Ohmite HS150M 10R JM407, 10 Ω 150 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS150M 1R JM407, 1 Ω 150 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS150M 100R JM407, 100 Ω 150 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS150M 330R JM407, 330 Ω 150 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS150M 4R7 JM407, 4.7 Ω 150 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS150M 3R3 JM407, 3.3 Ω 150 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100M 10R JM407, 70 kΩ 100 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS150M 10R J M407, 10 Ω 150 W Resistive Resistor ±5 %
