Arcol Ohmite HS100M 47R JM407, 47 Ω 100 W Aluminium Chassis Mount Resistor 5 %
- RS Stock No.:
- 303-899
- Mfr. Part No.:
- HS100M 47R JM407
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 32 units)*
PHP30,545.18
(exc. VAT)
PHP34,210.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 32 + | PHP954.537 | PHP30,545.18 |
*price indicative
- RS Stock No.:
- 303-899
- Mfr. Part No.:
- HS100M 47R JM407
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 100W | |
| Series | HSM | |
| Temperature Coefficient | 1K 100, 1K 25 ppm | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Overall Length | 93.2mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 100W | ||
Series HSM | ||
Temperature Coefficient 1K 100, 1K 25 ppm | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Overall Length 93.2mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 11.8mm | ||
- COO (Country of Origin):
- GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.
High power to volume
Wound to maximize high Pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Related links
- Arcol Ohmite HS100M 47R JM407, 70 kΩ 100 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100M 10R JM407, 70 kΩ 100 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100M 150R JM407, 70 kΩ 100 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100M 220R JM407, 70 kΩ 100 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100M 100R JM407, 70 kΩ 100 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100M 33R JM407, 70 kΩ 100 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100M 47R J M407, 47 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 1R JM407, 1 Ω 150 W Aluminium Chassis Mount Resistor 5 %
