Arcol Ohmite HS50M 50R J M303, 50 Ω 50 W Aluminium Chassis Mount Resistor 5 %
- RS Stock No.:
- 303-870
- Mfr. Part No.:
- HS50M 50R J M303
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
PHP9,512.22
(exc. VAT)
PHP10,653.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 20 - 180 | PHP475.611 | PHP9,512.22 |
| 200 + | PHP451.853 | PHP9,037.06 |
*price indicative
- RS Stock No.:
- 303-870
- Mfr. Part No.:
- HS50M 50R J M303
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 50Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HSM | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Overall Length | 93mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 8.4mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 50Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HSM | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Overall Length 93mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 8.4mm | ||
- COO (Country of Origin):
- GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.
High power to volume
Wound to maximize high Pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Related links
- Arcol Ohmite HS50M 50R J M303, 86 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 1K J M303, 86 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 2K2 J M303, 86 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 15R J M303, 86 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 1R J M303, 86 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 47R J M303, 86 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 22R J M303, 86 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50M 33R J M303, 86 kΩ 50 W Aluminium Chassis Mount Resistor 5 %
