- RS Stock No.:
- 504-4976
- Mfr. Part No.:
- LM2665M6/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 10/03/2025, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP51.48
(exc. VAT)
PHP57.66
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP51.48 | PHP514.80 |
20 - 40 | PHP50.193 | PHP501.93 |
50 - 90 | PHP48.937 | PHP489.37 |
100 - 190 | PHP47.714 | PHP477.14 |
200 + | PHP46.521 | PHP465.21 |
*price indicative |
- RS Stock No.:
- 504-4976
- Mfr. Part No.:
- LM2665M6/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up Charge Pump Converters, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | 5 → 11 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.92 x 1.6 x 1.02mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.02mm |
Width | 1.6mm |
Length | 2.92mm |