Makita XGT Battery Chainsaw
- RS Stock No.:
- 866-729
- Mfr. Part No.:
- UC030GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP42,979.88
(exc. VAT)
PHP48,137.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,979.88 |
*price indicative
- RS Stock No.:
- 866-729
- Mfr. Part No.:
- UC030GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 4.5kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 8Ah | |
| Maximum Speed | 29m/s | |
| Plug Type | Cordless | |
| Noise Level | 107dBA | |
| Series | XGT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 4.5kg | ||
Battery Voltage 40V | ||
Battery Capacity 8Ah | ||
Maximum Speed 29m/s | ||
Plug Type Cordless | ||
Noise Level 107dBA | ||
Series XGT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita chainsaw is a powerful tool designed for efficient cutting in various applications, utilising a robust battery system.
Powered by a 40VMax XGT Li-Ion battery for superior performance
Offers a no-load chain speed of 29.0 m/s for swift cutting
Features a brushless motor for enhanced durability and efficiency
Equipped with Extreme Protection Technology for improved dust and water resistance
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
