Makita XGT Battery Saw
- RS Stock No.:
- 866-728
- Mfr. Part No.:
- UC029GZ02
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP22,172.25
(exc. VAT)
PHP24,832.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,172.25 |
*price indicative
- RS Stock No.:
- 866-728
- Mfr. Part No.:
- UC029GZ02
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Saw | |
| Power Type | Battery | |
| Weight | 1.3kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 8m/s | |
| Plug Type | Cordless | |
| Noise Level | 89dBA | |
| Series | XGT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Saw | ||
Power Type Battery | ||
Weight 1.3kg | ||
Battery Voltage 40V | ||
Battery Capacity 5Ah | ||
Maximum Speed 8m/s | ||
Plug Type Cordless | ||
Noise Level 89dBA | ||
Series XGT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita pruning saw is an Advanced cutting tool Ideal for tackling shrubs and small branches. Its powerful brushless motor and Compact design ensure exceptional performance, making it a robust choice for both professional and domestic users.
Automatic chain lubrication ensures optimal saw performance
Extreme Protection Technology (XPT) offers improved resistance to dust and water
Electric brake enhances operator safety and productivity
Lightweight design facilitates ease of use without compromising power
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
