Makita XGT Battery Chainsaw
- RS Stock No.:
- 866-723
- Mfr. Part No.:
- UC011GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP37,831.22
(exc. VAT)
PHP42,370.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,831.22 |
*price indicative
- RS Stock No.:
- 866-723
- Mfr. Part No.:
- UC011GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Chainsaw | |
| Weight | 4.5kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 25.5m/s | |
| Plug Type | Cordless | |
| Noise Level | 102dBA | |
| Series | XGT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Chainsaw | ||
Weight 4.5kg | ||
Battery Voltage 40V | ||
Battery Capacity 5Ah | ||
Maximum Speed 25.5m/s | ||
Plug Type Cordless | ||
Noise Level 102dBA | ||
Series XGT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita powerful chainsaw delivers exceptional cutting performance for demanding applications, featuring a high chain speed and Advanced battery technology for efficient operation.
Lightweight construction reduces operator fatigue during prolonged use
Large oil filling port with view window allows easy checking of oil levels
Main power switch features an auto power-off function for battery conservation
XPT technology improves dust and water resistance, providing reliability in harsh conditions
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
