ZTACC4.00MGF, Ceramic Resonator, 4MHz, 2-Pin SMD, 7.4 x 3.4 x 1.8mm
- RS Stock No.:
- 728-8377P
- Mfr. Part No.:
- ZTACC4.00MGF
- Manufacturer:
- Interquip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
PHP179.32
(exc. VAT)
PHP200.84
(inc. VAT)
- RS Stock No.:
- 728-8377P
- Mfr. Part No.:
- ZTACC4.00MGF
- Manufacturer:
- Interquip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±0.5% | |
| Frequency Ageing | 0.03%/Year | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Dimensions | 7.4 x 3.4 x 1.8mm | |
| Height | 1.8mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±0.5% | ||
Frequency Ageing 0.03%/Year | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 2 | ||
Dimensions 7.4 x 3.4 x 1.8mm | ||
Height 1.8mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Width 3.4mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
