ZTACC2.00MGF, Ceramic Resonator, 2MHz, 2-Pin SMD, 7.4 x 3.4 x 1.8mm
- RS Stock No.:
- 728-8373P
- Mfr. Part No.:
- ZTACC2.00MGF
- Manufacturer:
- Interquip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 728-8373P
- Mfr. Part No.:
- ZTACC2.00MGF
- Manufacturer:
- Interquip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Resonance Frequency | 2MHz | |
| Frequency Tolerance | ±0.5% | |
| Frequency Ageing | 0.03%/Year | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Dimensions | 7.4 x 3.4 x 1.8mm | |
| Height | 1.8mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Resonance Frequency 2MHz | ||
Frequency Tolerance ±0.5% | ||
Frequency Ageing 0.03%/Year | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 2 | ||
Dimensions 7.4 x 3.4 x 1.8mm | ||
Height 1.8mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Width 3.4mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
