- RS Stock No.:
- 860-0267
- Mfr. Part No.:
- R1G220-AB73-52
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 860-0267
- Mfr. Part No.:
- R1G220-AB73-52
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst EC Single Inlet Centrifugal Blowers
The ebm-papst EC single inlet centrifugal blower series, with forward curved blades, offer a reliable and versatile solution to a variety of requirements. The scroll housing is open on one side. Characteristic features include high energy efficiency, a low noise level, relatively small air flow with a high increase in static pressure, robust design and space-saving application.
ErP 2015 compliant
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Wide voltage range
Robust design and maintenance free operation
Long service life
Suitable for a wide range of high pressure applications
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Wide voltage range
Robust design and maintenance free operation
Long service life
Suitable for a wide range of high pressure applications
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 1015m³/h |
Series | R1G220 |
Depth | 71mm |
Dimensions | 220.9 (Dia.) x 71mm |
Fan Speed | 3100rpm |
Noise Level | 73dB(A) |
Bearing Type | Ball |
Commutation Type | Electronic |
Direction of Curve | Backward |
Sensor Type | Tachometer |