ABUS Security-Center TVVR36802 CCTV Video Recorder 8 MP
- RS Stock No.:
- 633-210
- Mfr. Part No.:
- TVVR36802
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
PHP50,454.54
(exc. VAT)
PHP56,509.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,454.54 |
*price indicative
- RS Stock No.:
- 633-210
- Mfr. Part No.:
- TVVR36802
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Video Recorder | |
| Video Recorder Type | Analogue IP Video Recorder | |
| Series | TVVR | |
| Screen Resolution | 8 MP | |
| Number of Channels | 8 | |
| Frame Rate | 30fps | |
| Hard Drive | 2X Hard Drive Cable | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Video Recorder | ||
Video Recorder Type Analogue IP Video Recorder | ||
Series TVVR | ||
Screen Resolution 8 MP | ||
Number of Channels 8 | ||
Frame Rate 30fps | ||
Hard Drive 2X Hard Drive Cable | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre Recorder is easy to set up, can be flexibly positioned, and supplies power directly to cameras via PoE. The Network Video Recorder (NVR) can be placed in a server cabinet or next to the monitor from which it is operated. It supports up to 8 IP PoE cameras, reducing installation costs in hard-to-reach locations. By integrating a 3.5-inch hard disk (accessory), the NVR stores and displays video images in Ultra HD resolution, making it ideal for a compact and professional surveillance system.
Reliably stores video data from up to 8 IP cameras with 4K resolution
Power up to 8 IP-PoE cameras cost-effectively
Quickly find the scene you're looking for with clear playback video
Highlights
Reliably stores video data from up to 8 IP cameras with 4K resolution
Integrate cameras from different manufacturers as needed
Quickly find the scene you're looking for with clear playback view
Advertising text
The recorder is easy to put into operation, can be flexibly positioned and cameras can be directly supplied with power via PoE. The network video recorder (NVR) can be positioned as needed in a server cabinet or simply next to the monitor from which it is operated. Also practical: The NVR supplies up to 8 IP PoE cameras with power via network cable (Power over Ethernet, PoE) - which often saves costs when installing in hard-to-reach locations. Ideal for setting up a compact and professional surveillance system. Simply integrate a 3.5-inch hard disk into the NVR (accessory) and video images can be stored and displayed in Ultra HD resolution. Efficient start-up & video surveillance All functions can be accessed locally and remotely via an established user interface. Clever modes help to search scenes quickly and efficiently.
The powerful data compression (H.265 Plus up to 4 times more efficient than H.264) ensures efficient storage utilisation. In this way, depending on the configuration, recording can last for weeks or months - e.g. by manual triggering or motion detection. Even start-up is brief - simply connect the NVR to a monitor or access the user interface using a PC and browser - the first live image from the cameras will appear shortly. Individual settings can also be made quickly. Mobile app access Users receive a push notification from the ABUS Link Station app, for example in the event of a motion alarm. The apps Pro version offers unlimited mobile access. Free with Lite version: up to 60 minutes/month data stream (live view/playback).
Equipment
Reliably stores video data from up to 8 IP cameras with 4K resolution (8 MP, Ultra HD)
Supports simultaneous display of four live streams with Full HD resolution (2 MP, 1080p) on one monitor (multi-view);Power up to 8 IP-PoE cameras cost-effectively via Power over Ethernet (PoE) and reliably transmit video data with the same cable
Integrate cameras from different manufacturers as needed
Quickly find the scene you're looking for with clear playback view; stores up to 10 TB on a 3.5 inch HDD/hard disk (accessory)
Powerful H.265 Plus video compression for longer recording (depending on camera)
Easy set-up in just a few minutes using a PC/browser and free ABUS IP Installer software (searches the network for IP addresses of connected devices)
Or simply connect the recorder to a monitor with an HDMI cable
Established user interface for configuration (motion detection, schedules, etc.)
Alarm as needed via warning tone on the NVR, (on-screen display/OSD signal), e-mail and/or push notification to the app
Easy integration into a server rack (standard height 1U) by means of a shelf (accessory)
Place on a flat surface as required, e.g. near the monitor from which users operate the recorder (quiet operation, without fan)
Practical management for multiple recorders on a central PC via free Central Monitoring Station software (ABUS CMS)
Up to 256 recorders and 1,024 cameras, if needed in a technology mix (IP, analogue HD)
Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app
Included in the delivery
1x 8-channel PoE recorder
1x Power supply, 12V DC
1x USB mouse
1x 1m Network cable
2x Hard drive cable
4x Screws for hard drive
Related links
- ABUS Security-Center TVVR36302 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36702 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36402 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR33803 CCTV Video Recorder 8 MP
- ABUS Security-Center NVR10031P CCTV Video Recorder 1024 x 768 pixel
- ABUS Security-Center NVR10010 CCTV Video Recorder 3840 x 2160 pixel
- ABUS Security-Center PPDF17620 CCTV Video Recorder 2304 x 1296 pixel
- ABUS Security-Center TVVR33603 CCTV Video Recorder 2592 x 1944 pixel
