- RS Stock No.:
- 184-8057
- Mfr. Part No.:
- IPCA68500
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 184-8057
- Mfr. Part No.:
- IPCA68500
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The IP Tube provides video streams in 8 MPx resolution with up to 30 fps. The light-sensitive Sony image sensor proves itself in extreme light situations. The camera provides detailed images in almost total darkness and masters the extreme challenges in a backlight situation due to the outstanding WDR function (∼ 120 dB). The impact, dust- and water resistant housing protects against sabotage and vandalism. Due to the integrated IR LEDs the camera can be used at day and night. Access to the camera is possible any time via app.
8 MPx (4K) Resolution: 3.840 x 2.160 @ 30 fps
4.3 - 8.6 mm motor zoom lens
IR LEDs (range up to 30m)
Supports H.264, H.265, MJPEG (incl. dynamic GOP)
microSD card slot for internal data storage
120 dB WDR function to compensate for image contrasts
Vandalism and weather protected housing
12 V DC & PoE (802.3af)
4.3 - 8.6 mm motor zoom lens
IR LEDs (range up to 30m)
Supports H.264, H.265, MJPEG (incl. dynamic GOP)
microSD card slot for internal data storage
120 dB WDR function to compensate for image contrasts
Vandalism and weather protected housing
12 V DC & PoE (802.3af)
Specifications
Attribute | Value |
---|---|
Analogue/Network | Network |
Maximum Resolution | 3840 x 2160pixels |
Vandal Resistant | Yes |
IR | Yes |
IP Rating | IP67 |
Focal Length | 4.3 → 8.6mm |
Dual Voltage | Yes |
Depth | 287 mm |
Width | 89mm |
Height | 84 mm |