- RS Stock No.:
- 177-4424
- Mfr. Part No.:
- TVIP42560
- Manufacturer:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-4424
- Mfr. Part No.:
- TVIP42560
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Detailed monitoring in any wind and weather conditionsWith a detailed high resolution of 1920 x 1080 pixels, the TVIP42560 WLAN HD 1080p Outdoor Dome Camera records 25 frames per second and can be used as a versatile surveillance solution for home or office. With its sturdy, weather-protected housing, the dome camera can be used both indoors and outdoors.
2MPx Wi-Fi camera for indoors and outdoors
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
With DWDR function for backlight compensation – ideal for entrance areas
Integrated software motion detection
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Capacity to back up data via the integrated microSD card slot
Web and mobile access to live images using the IPCam Plus app or browser
WPS button for easy set-up of the Wi-Fi connection
PoE (Power over Ethernet)-compatible
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
With DWDR function for backlight compensation – ideal for entrance areas
Integrated software motion detection
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Capacity to back up data via the integrated microSD card slot
Web and mobile access to live images using the IPCam Plus app or browser
WPS button for easy set-up of the Wi-Fi connection
PoE (Power over Ethernet)-compatible
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
Power Over Ethernet | Yes |
Sensor Size | 2MP |
IR | Yes |
Wireless | Yes |
IP Rating | IP67 |
ONVIF | Yes |
Sensor Type | 1/2.8in CMOS |
Focal Length | 2.8mm |
Diameter | 110mm |
Height | 82 mm |
Width | 110mm |