- RS Stock No.:
- 177-4394
- Mfr. Part No.:
- HDCC72550
- Manufacturer:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-4394
- Mfr. Part No.:
- HDCC72550
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue HD: Analogue images have never been so clearThe Analogue HD Dome 2 MPx has a high-quality image sensor for the surveillance of indoor and outdoor areas and provides a razor sharp and fluid image for better detail recognition.Too much or too little light.The Analogue HD Dome 2 MPx is the right choice for any challenge
2 MPx (Full HD 1080p) Resolution: 1920 x 1080 px @ 25 fps
Ultra low-light performance for excellent results in poorly lit environments
True WDR effectively compensates for light/dark contrast
Easy installation and focussing via remote access with the motorised zoom lens (2.8–12mm)
Powerful IR LED technology for improved illumination of up to 40 m at night
Vandal-resistant and weatherproof for outdoor use
Perfect for retrofitting: Transmission using conventional and existing CCTV infrastructure, such as coaxial or 2-wire cables
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward, cost-efficient installation
Ultra low-light performance for excellent results in poorly lit environments
True WDR effectively compensates for light/dark contrast
Easy installation and focussing via remote access with the motorised zoom lens (2.8–12mm)
Powerful IR LED technology for improved illumination of up to 40 m at night
Vandal-resistant and weatherproof for outdoor use
Perfect for retrofitting: Transmission using conventional and existing CCTV infrastructure, such as coaxial or 2-wire cables
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward, cost-efficient installation
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Form Factor | Dome |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
Vandal Resistant | Yes |
IR | Yes |
IP Rating | IP67 |
Focal Length | 2.8 → 12mm |
Dual Voltage | Yes |
Width | 145mm |
Height | 124 mm |