- RS Stock No.:
- 203-3270
- Mfr. Part No.:
- 6XV1870-3QH60
- Manufacturer:
- Siemens
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,729.16
(exc. VAT)
PHP3,056.66
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP2,729.16 |
5 + | PHP2,456.25 |
- RS Stock No.:
- 203-3270
- Mfr. Part No.:
- 6XV1870-3QH60
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Siemens patch cable with two RJ45 connector used for easy connection of terminal devices to the IE FC cabling system. It has overlapped aluminium-clad foil, sheathed in a braided screen of tin plated copper wires shield type design.
Green in colour
Polyethylene insulation
Polyethylene insulation
Specifications
Attribute | Value |
---|---|
Series | 6XV1870 |
LAN Category | Cat6a |
Length | 6m |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Sheath Colour | Green |
IP Rating | IP20 |