- RS Stock No.:
- 848-5421
- Mfr. Part No.:
- UTPSP3GYFY
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 848-5421
- Mfr. Part No.:
- UTPSP3GYFY
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Panduit® TX6™ Plus UTP Patch Cords
TX6™ Range of Patch Cords from Panduit®
Colour-coded, keyed modular plugs mechanically and visually distinguish connections to prevent unintentional mating Plug meets all applicable ANSI/TIA/EIA-968-A requirements and exceeds IEC 60603-7 specifications
Slender strain relief boot provides easy access in high density applications
Plug uses an integral pair manager to optimize performance and consistency by reducing untwisting of conductors within the plug
Labels on patch cords provide identification of performance level, length and quality control number
Patented tangle-free latch prevents snags and provides easy release
Optional patch cord colour bands snap on and off individual patch cables offering endless colour coding options
Optional RJ45 plug lock-in device blocks unauthorized removal of cable, IP phone, other networking equipment or critical connection
Third party tested for Category 6 component compliance
Slender strain relief boot provides easy access in high density applications
Plug uses an integral pair manager to optimize performance and consistency by reducing untwisting of conductors within the plug
Labels on patch cords provide identification of performance level, length and quality control number
Patented tangle-free latch prevents snags and provides easy release
Optional patch cord colour bands snap on and off individual patch cables offering endless colour coding options
Optional RJ45 plug lock-in device blocks unauthorized removal of cable, IP phone, other networking equipment or critical connection
Third party tested for Category 6 component compliance
Panduit Wiring Devices
Specifications
Attribute | Value |
---|---|
Length | 910mm |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | UTP |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Round |
American Wire Gauge | 24 AWG |
Number of Strands | 8 |