Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 905-491
- Mfr. Part No.:
- 00079140
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP725.64
(exc. VAT)
PHP812.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 115 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP725.64 |
*price indicative
- RS Stock No.:
- 905-491
- Mfr. Part No.:
- 00079140
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Frame Material | Polyamide | |
| Overall Height | 71.5mm | |
| Wheel Width | 8mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12528 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Frame Material Polyamide | ||
Overall Height 71.5mm | ||
Wheel Width 8mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12528 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
Stem Diameter 10mm | ||
- COO (Country of Origin):
- FR
The Tente Swivel Castor offers a reliable solution for effortless mobility in various applications, ensuring stability and performance through its robust design and high-quality materials.
Constructed with Durable polyamide for enhanced performance
Swivelling stem provides excellent manoeuvrability
Handles a load capacity of 40 kg at 3 km/h for efficient transport
Polypropylene body ensures lightweight yet strong durability
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
