Tente Swivel Castor, 400 kg Capacity, 75 mm Wheel, Nylon
- RS Stock No.:
- 905-487
- Mfr. Part No.:
- 00605854
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,336.96
(exc. VAT)
PHP1,497.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,336.96 |
*price indicative
- RS Stock No.:
- 905-487
- Mfr. Part No.:
- 00605854
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 105mm | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 85 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 105mm | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 85 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- CN
The Tente solid nylon wheel is designed for heavy-duty applications, offering a robust solution for efficient mobility in various environments. Its technical specifications ensure reliability and strength for demanding use.
Overall height of 105mm for effective clearance and mobility
75mm wheel size allows for smooth movement over various surfaces
Tread width of 46mm enhances stability and grip
Constructed with solid nylon for durability and resistance
Load rating of 400kg suitable for heavy items
Related links
- Tente Swivel Castor 75 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 75 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 75 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 75 mm Wheel, Nylon
- Tente Swivel Castor 35 mm Wheel Polyurethane
- Tente Swivel Castor Wheel Braked 75 mm Wheel
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
