Tente Swivel Castor Braked, 320 kg Capacity, 200 mm Wheel, Solid Rubber
- RS Stock No.:
- 905-478
- Mfr. Part No.:
- 00606014
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,345.25
(exc. VAT)
PHP1,506.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,345.25 |
*price indicative
- RS Stock No.:
- 905-478
- Mfr. Part No.:
- 00606014
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 320kg | |
| Brakes | Yes | |
| Frame Material | Steel | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 320kg | ||
Brakes Yes | ||
Frame Material Steel | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor with total lock offers superior mobility and stability, making it Ideal for various transport equipment applications. Designed with a Durable steel housing and a robust polypropylene wheel, it guarantees efficient performance.
Heavy steel sheet housing ensures longevity and robustness
Slim fork shape enables easy navigation in tight spaces
Polypropylene body material contributes to lightweight design
Solid rubber tread provides excellent grip and durability
Total lock mechanism enhances safety and stability during use
Related links
- Tente Swivel Castor 200 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel Solid Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Solid Rubber
