RS Better World

RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyamide

N

This image is representative of the product range

Subtotal (1 unit)*

PHP950.83

(exc. VAT)

PHP1,064.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP950.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-408
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

120kg

Frame Material

Steel

Overall Height

108mm

Frame Finish

Zinc Plated

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Better World Product

Yes

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO castor wheel is a robust polyamide solution designed for high-load applications on hard surfaces, ensuring smooth movement for easy handling across various environments.

High load capacity for demanding industrial use

Smooth, low-effort movement simplifies transport

Durable and abrasion resistant for long service life

Non-marking on hard surfaces to protect flooring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy