RS PRO Swivel Castor Wheel, 220 kg Capacity, 150 mm Wheel, Polyamide
- RS Stock No.:
- 885-386
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP1,346.81
(exc. VAT)
PHP1,508.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) shipping from November 24, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,346.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-386
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 220kg | |
| Overall Height | 181mm | |
| Frame Material | Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 220kg | ||
Overall Height 181mm | ||
Frame Material Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 125 mm Wheel Polyamide
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 150 mm Wheel Polyamide
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel 150 mm Wheel, Polyamide
