RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 730-090
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,932.36
(exc. VAT)
PHP2,164.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 30 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,932.36 |
*price indicative
- RS Stock No.:
- 730-090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 170kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 170kg | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels provide an industrial solution with medium-duty capabilities, designed for efficient mobility in various applications. They feature a Durable polyurethane construction that enhances performance and longevity.
Polyurethane tires offer shock-absorbing benefits
Includes a fixed plate design for secure attachment
Related links
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 125 mm Wheel Polyurethane
- RS PRO Swivel Castor 125 mm Wheel, Nylon
- RS PRO Swivel Castor 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel, Polyamide 6
