RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 730-068
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP3,305.97
(exc. VAT)
PHP3,702.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,305.97 |
*price indicative
- RS Stock No.:
- 730-068
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 300kg | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 300kg | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Fixed Castor is a high-capacity industrial wheel assembly featuring a black elastic rubber coating that is both stain and cut resistant. It is built with a solid Polyamide 6 core and a 200 mm diameter wheel to ensure structural integrity under heavy loads.
Temperature resistance range -20 to +70°C
Load capacity 380 Dan
Related links
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel 200 mm Wheel Rubber
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyurethane
