RS PRO Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel Polyurethane
- RS Stock No.:
- 730-055
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,819.26
(exc. VAT)
PHP5,397.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,819.26 |
*price indicative
- RS Stock No.:
- 730-055
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Overall Height | 194mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide 6 | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Overall Height 194mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Hub Material Polyamide 6 | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Swivel Castor is a Durable industrial mobility component diameter wheel designed for medium duty applications. It is constructed with a thermoplastic polyurethane tread injection-molded over a Polyamide.
Temperature resistance range -20 to +80°C
Dynamic load capacity 150 Dan
Related links
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyamide 6
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor 160 mm Wheel Polyurethane
- LAG Swivel Castor 160 mm Wheel Polyurethane
