RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, PUR
- RS Stock No.:
- 631-171
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,636.22
(exc. VAT)
PHP1,832.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,636.22 |
*price indicative
- RS Stock No.:
- 631-171
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 170kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 170kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with polyamide 6 wheel coated with injection desmopan polyurethane 97 Shore A hub on plain bore medium duty castor in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Brake
Industrial castor
Rotation Swivel
Fixing Plate
Polyurethane
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
