RS PRO Swivel Castor Wheel Braked, 205 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 631-157
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,595.42
(exc. VAT)
PHP2,906.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 52 unit(s) shipping from November 02, 2026
- Plus 55 unit(s) shipping from November 11, 2026
- Plus 135 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,595.42 |
*price indicative
- RS Stock No.:
- 631-157
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 205kg | |
| Brakes | Yes | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Material | Pressed Steel | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 205kg | ||
Brakes Yes | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Material Pressed Steel | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with black rubber wheel 83 Shore A and zinc chromium pressed steel material center hub on roller bearing in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Brake
Industrial castor
Rotation Swivel
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor 200 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 200 mm Wheel, Rubber
- LAG Swivel Castor 200 mm Wheel Rubber
- Tente Swivel Castor 200 mm Wheel, Polypropylene
- LAG Swivel Castor 200 mm Wheel, Rubber
- Tente Swivel Castor 200 mm Wheel, Rubber
- LAG Braked Swivel Castor 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
