Tente Castor Wheel, 250 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 628-382
- Mfr. Part No.:
- 3477UFR125P62BLAU
- Manufacturer:
- Tente
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP5,275.58
(exc. VAT)
PHP5,908.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,275.58 | PHP2,637.79 |
*price indicative
- RS Stock No.:
- 628-382
- Mfr. Part No.:
- 3477UFR125P62BLAU
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
