Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 608-039
- Mfr. Part No.:
- JP3BA125-325L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
PHP5,175.40
(exc. VAT)
PHP5,796.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,175.40 |
*price indicative
- RS Stock No.:
- 608-039
- Mfr. Part No.:
- JP3BA125-325L
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 159mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 27mm | |
| Rotation | Swivel | |
| Fixing Centres | 60 x 50 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 159mm | ||
Frame Material Stainless Steel | ||
Wheel Width 27mm | ||
Rotation Swivel | ||
Fixing Centres 60 x 50 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a plastic pedal. The wheel has a grey polypropylene center with a grey non-marking thermoplastic rubber tread and a plain bearing hub.
Low starting effort
Bonded Rubber
Corrosion resistant and easy to clean
Suited for Food industry and Hospital or Industrial Kitchen equipment
Related links
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Rubber
