Guitel Hervieu Swivel Castor Wheel Braked, 40 kg Capacity, 63 mm Wheel, Thermoplastic Rubber

Subtotal (1 unit)*

PHP1,412.56

(exc. VAT)

PHP1,582.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,412.56

*price indicative

RS Stock No.:
608-009
Mfr. Part No.:
DP2FD063-325L10
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

63mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

Yes

Overall Height

90mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

22mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

EN 12530

Weight Class

Medium Duty

Hub Bearing Type

Plain Bearing

Mount Type

Threaded Stem

Hub Material

Polypropylene

Stem Diameter

10mm

Non Compliant

COO (Country of Origin):
IT
The Guitel Hervieu Stamped steel caster features a durable galvanized stamped steel frame and a threaded swivel rod mounting with double locking, securing both the wheel and swivel. It pivots smoothly on two ball bearings and is fitted with a non-marking grey thermoplastic rubber tire, mounted on a sturdy polypropylene body, ensuring reliable performance and floor protection.

Wheel is gray polypropylene

Hub is smooth without thread guards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy