Guitel Hervieu Swivel Castor Wheel Braked, 300 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 607-981
- Mfr. Part No.:
- KP5BD200-571RX
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
PHP13,605.59
(exc. VAT)
PHP15,238.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,605.59 |
*price indicative
- RS Stock No.:
- 607-981
- Mfr. Part No.:
- KP5BD200-571RX
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 48mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Frame Material Stainless Steel | ||
Wheel Width 48mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel with an elastic rubber wheel and a polyamide body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and the pivot. It is mounted on a double locking swivel plate and equipped with a non-marking blue elastic rubber tire with a Shore A hardness of 70°±4.
Wheel is black polyamide 6
Hub is stainless steel roller bearing
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
