Guitel Hervieu Swivel Castor Wheel, 70 kg Capacity, 80 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 607-942
- Mfr. Part No.:
- KP41OA080-325RX
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
PHP3,681.70
(exc. VAT)
PHP4,123.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,681.70 |
*price indicative
- RS Stock No.:
- 607-942
- Mfr. Part No.:
- KP41OA080-325RX
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 108mm | ||
Frame Material Stainless Steel | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Roller Bearing | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stainless steel bolt hole castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It has a central bolt hole fitting with a total lock and a metal pedal. The wheel has a grey polypropylene center with a grey non-marking thermoplastic rubber tread and a stainless steel roller bearing hub.
Low starting effort
Bonded Rubber
Corrosion resistant and easy to clean
Suited for Food industry and Hospital or Industrial Kitchen equipment.
Medium duty
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Thermoplastic Rubber
