Tente Swivel Castor Wheel, 200 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 292-617
- Mfr. Part No.:
- 3470 UOR 080/30 P62 BLANC
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP1,336.36
(exc. VAT)
PHP1,496.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,336.36 |
*price indicative
- RS Stock No.:
- 292-617
- Mfr. Part No.:
- 3470 UOR 080/30 P62 BLANC
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 0.706 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
Weight Class 0.706 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a nut-secured wheel axle, a dust guard, and a plate fitting for secure mounting.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100 mm Wheel, Polyamide
