Tente Swivel Castor Wheel, 40 kg Capacity, 65 mm Wheel, Polypropylene
- RS Stock No.:
- 292-390
- Mfr. Part No.:
- 1430 PVH 065/25 P60
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP897.36
(exc. VAT)
PHP1,005.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP897.36 |
*price indicative
- RS Stock No.:
- 292-390
- Mfr. Part No.:
- 1430 PVH 065/25 P60
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 65mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 85mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12528 | |
| Weight Class | 0.143 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 65mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 85mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12528 | ||
Weight Class 0.143 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated, and blue passivated for durability. It includes a single ball race swivel head, a riveted axle, and a plate fitting for secure mounting.
Wheel centre made of polypropylene
Plain bearing
Solid rubber wheel
Related links
- Tente Fixed Castor Wheel 65 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 65 mm Wheel Polyurethane
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
