Tente Swivel Castor Wheel, 20kg Capacity, 32mm Wheel
- RS Stock No.:
- 292-298
- Mfr. Part No.:
- 1430 POI 032/14 P60-38X32
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP80.67
(exc. VAT)
PHP90.35
(inc. VAT)
- RS Stock No.:
- 292-298
- Mfr. Part No.:
- 1430 POI 032/14 P60-38X32
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 32mm | |
| Load Capacity | 20kg | |
| Includes Brake | No | |
| Overall Height | 42.5mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 32mm | ||
Load Capacity 20kg | ||
Includes Brake No | ||
Overall Height 42.5mm | ||
Rotation Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a single ball race swivel head, a riveted axle, and a plate fitting for secure installation. Designed to operate within temperatures ranging from -20 to +60°C, it meets the EN_12530 standard.
Wheel centre made of Polypropylene
Plain bearing
Plain bearing
Related links
- Tente Swivel Castor Wheel 25mm Wheel
- Tente Swivel Castor Wheel 38mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 32mm Wheel
- Tente Swivel Castor Wheel 65mm Wheel
- Guitel Hervieu Swivel Castor Wheel 50mm Wheel
- Guitel Hervieu Swivel Castor Wheel 32mm Wheel
- Tente Castor Wheel 100mm Wheel

