Tente Swivel Castor Wheel Braked, 10 kg Capacity, 50 mm Wheel, Polypropylene

Subtotal (1 unit)*

PHP282.17

(exc. VAT)

PHP316.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP282.17

*price indicative

RS Stock No.:
292-281
Mfr. Part No.:
AA25 POI 050 S70-10X15 NOIR
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

10kg

Brakes

Yes

Overall Height

59mm

Wheel Width

8mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.086 kg

Standards/Approvals

EN12528

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with a wheel brake features a housing made of durable polypropylene for strength and lightweight performance. It is equipped with a threaded stem with a hexagon neck, allowing for easy installation and secure attachment. The wheel brake provides added control and stability, making it ideal for applications requiring stationary positioning.

Wheel centre made of polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy