Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 292-270
- Mfr. Part No.:
- AA20 PJI 050 P41-38X38 NOIR
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP373.90
(exc. VAT)
PHP418.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP373.90 |
*price indicative
- RS Stock No.:
- 292-270
- Mfr. Part No.:
- AA20 PJI 050 P41-38X38 NOIR
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 63mm | |
| Wheel Width | 10mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.105 kg | |
| Standards/Approvals | EN12528 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 63mm | ||
Wheel Width 10mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.105 kg | ||
Standards/Approvals EN12528 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of durable polypropylene, offering strength and resistance to wear. It is designed with a plate fitting for easy and secure attachment. The wheel centre is also made of polypropylene, providing a lightweight yet sturdy construction, ensuring smooth rotation and reliable performance in various applications.
TENTEprene tread
Plain bearing
Related links
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel Polypropylene
- Tente Fixed Castor Wheel 50 mm Wheel
