Tente Swivel Castor Wheel Braked, 30 kg Capacity, 40 mm Wheel, Polypropylene
- RS Stock No.:
- 292-266
- Mfr. Part No.:
- A525 POI 040 P41
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP262.73
(exc. VAT)
PHP294.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP262.73 |
*price indicative
- RS Stock No.:
- 292-266
- Mfr. Part No.:
- A525 POI 040 P41
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 40mm | |
| Load Capacity | 30kg | |
| Brakes | Yes | |
| Overall Height | 54mm | |
| Wheel Width | 6mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.056 kg | |
| Standards/Approvals | EN12528 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 40mm | ||
Load Capacity 30kg | ||
Brakes Yes | ||
Overall Height 54mm | ||
Wheel Width 6mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.056 kg | ||
Standards/Approvals EN12528 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a wheel brake features a housing made of durable Polypropylene, offering strength and wear resistance. It includes a plate fitting for secure attachment and operates within a temperature range of -10°C to +40°C, making it suitable for a variety of environments. Compliant with the EN_12528 standard, this castor ensures reliable performance and stability, with the added benefit of a brake for enhanced control and safety.
Wheel centre made of Polypropylene
Plain bearing
Related links
- Tente Swivel Castor Wheel Braked 40 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 40 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
