RS PRO Swivel Castor Wheel Braked, 50 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 149-296
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,190.50
(exc. VAT)
PHP2,453.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 26 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,190.50 |
*price indicative
- RS Stock No.:
- 149-296
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | Yes | |
| Overall Height | 107mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | TPE | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes Yes | ||
Overall Height 107mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material TPE | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These castor wheels are constructed from zinc chromium-plated pressed steel and feature a grey, non-marking rubber design with a hardness of 83 Shore A, combined with a high-resistance thermoplastic material centre. The hub is designed for plain bore and made from pressed stainless steel AISI 304, ensuring robust performance. The wheel glides smoothly on a double rim of balls made from stainless steel AISI 420 for added strength. Additionally, a dust cover ring is included to protect the bearings from contaminants.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 65 mm Wheel, Thermoplastic Rubber
