Tente Swivel Castor, 10 kg Capacity, 100 mm Wheel, Heat Resistant Synthetic Material
- RS Stock No.:
- 101-937
- Mfr. Part No.:
- 602639
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP2,196.84
(exc. VAT)
PHP2,460.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,196.84 |
*price indicative
- RS Stock No.:
- 101-937
- Mfr. Part No.:
- 602639
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 10kg | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 35mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Heat Resistant Synthetic Material | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 10kg | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Wheel Width 35mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Heat Resistant Synthetic Material | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and bolt hole. The wheel is crafted from heat resisting synthetic material.
Self-lubricating bushing
Excellent attrition and corrosion resistance
Related links
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 80 mm Wheel, Heat Resistant Synthetic Material
- Tente Fixed Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Castor 100 mm Wheel, Heat Resisting Synthetic Material
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Heat Resisting Silicone Rubber
