Tente Swivel Castor, 125 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 101-931
- Mfr. Part No.:
- 600789
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP2,461.32
(exc. VAT)
PHP2,756.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,461.32 |
*price indicative
- RS Stock No.:
- 101-931
- Mfr. Part No.:
- 600789
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 125kg | |
| Overall Height | 240mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 105 x 80/77 mm | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 125kg | ||
Overall Height 240mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Fixing Centres 105 x 80/77 mm | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Synthetic
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- RS PRO Swivel Castor 100 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- RS PRO Fixed Castor 100 mm Wheel, Polypropylene
