Tente Swivel Castor, 500 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 101-909
- Mfr. Part No.:
- 30467
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP4,102.19
(exc. VAT)
PHP4,594.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,102.19 |
*price indicative
- RS Stock No.:
- 101-909
- Mfr. Part No.:
- 30467
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 500kg | |
| Overall Height | 164mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 500kg | ||
Overall Height 164mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals EN 12532 | ||
Hub Material Aluminium | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring pressed steel housing that is bright zinc plated and blue passivated. It includes double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Equipped with a dust guard ensuring smooth performance
Well operating behaviour, moving noise and corrosion resistance
Very good abrasion resistance
Related links
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel
- Tente Braked Swivel Castor 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- LAG Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 200 mm Wheel, Polyamide
