Tente Swivel Castor, 200 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 101-893
- Mfr. Part No.:
- 6000
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,074.28
(exc. VAT)
PHP1,203.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,074.28 |
*price indicative
- RS Stock No.:
- 101-893
- Mfr. Part No.:
- 6000
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 80mm | |
| Load Capacity | 200kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 108mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 34mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 80mm | ||
Load Capacity 200kg | ||
Frame Material Pressed Steel | ||
Overall Height 108mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 34mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel centre is crafted with polyamide.
Excellent attrition resistance
Good roll performance and corrosion resistance
Reduced movement noise
Related links
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
