Tente Fixed Castor, 25 kg Capacity, 14 mm Wheel, Polypropylene
- RS Stock No.:
- 101-889
- Mfr. Part No.:
- 21120
- Manufacturer:
- Tente
N
Subtotal (1 pack of 10 units)*
PHP445.20
(exc. VAT)
PHP498.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP445.20 | PHP44.52 |
*price indicative
- RS Stock No.:
- 101-889
- Mfr. Part No.:
- 21120
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 14mm | |
| Product Type | Castor | |
| Load Capacity | 25kg | |
| Overall Height | 17mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 14mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 20 mm | |
| Standards/Approvals | EN12528 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 14mm | ||
Product Type Castor | ||
Load Capacity 25kg | ||
Overall Height 17mm | ||
Frame Material Pressed Steel | ||
Wheel Width 14mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Fixing Centres 20 mm | ||
Standards/Approvals EN12528 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente fixed castor featuring fork made of pressed steel that is bright zinc plated and blue passivated. It Features axle riveted and plate fitting. The wheel centre is made of polypropylene.
Excellent attrition
Plain bearing
Related links
- Tente Fixed Castor Wheel 14 mm Wheel
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 65 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 80 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 50 mm Wheel, Polypropylene
