Tente Swivel Castor, 40 kg Capacity, 55 mm Wheel Polyamide
- RS Stock No.:
- 101-880
- Mfr. Part No.:
- 774656 T920KOI55L51-10
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,110.06
(exc. VAT)
PHP1,243.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,110.06 |
*price indicative
- RS Stock No.:
- 101-880
- Mfr. Part No.:
- 774656 T920KOI55L51-10
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 55mm | |
| Product Type | Castor | |
| Load Capacity | 40kg | |
| Overall Height | 57mm | |
| Frame Material | Polyamide | |
| Wheel Width | 11mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN12528 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 55mm | ||
Product Type Castor | ||
Load Capacity 40kg | ||
Overall Height 57mm | ||
Frame Material Polyamide | ||
Wheel Width 11mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN12528 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of biosourced polyamide, with blind hole fitting. The wheel is crafted from biosourced polyamide.
Plain bearing, hard wheel
Very good corrosion resistance
Related links
- Tente Castor 55 mm Wheel Polyamide
- Tente Swivel Castor 55 mm Wheel Polyamide
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyamide
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyurethane
- Tente Swivel Castor 55 mm Wheel, Polyamide
- Tente Swivel Castor 65 mm Wheel Polyurethane
- Tente Castor 55 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyamide
