Tente Castor, 750 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 101-859
- Mfr. Part No.:
- 837796
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP20,787.55
(exc. VAT)
PHP23,282.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,787.55 |
*price indicative
- RS Stock No.:
- 101-859
- Mfr. Part No.:
- 837796
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 160mm | |
| Load Capacity | 750kg | |
| Overall Height | 210mm | |
| Weight Class | 5.693 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 160mm | ||
Load Capacity 750kg | ||
Overall Height 210mm | ||
Weight Class 5.693 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock and head end of castor features a heavy pressed steel housing with bright zinc plating and blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.
Precision ball bearing ensures smooth movement
